Part Details for 71257S45DB by Integrated Device Technology Inc
Overview of 71257S45DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for 71257S45DB
71257S45DB CAD Models
71257S45DB Part Data Attributes
|
71257S45DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71257S45DB
Integrated Device Technology Inc
Standard SRAM, 256KX1, 45ns, CMOS, CDIP24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 71257S45DB
This table gives cross-reference parts and alternative options found for 71257S45DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71257S45DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8854402LA | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, | Pyramid Semiconductor Corporation | 71257S45DB vs 5962-8854402LA |
CY7C197N-45PXC | Standard SRAM, 256KX1, 45ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Cypress Semiconductor | 71257S45DB vs CY7C197N-45PXC |
MT5C2561C-45IT | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | Micron Technology Inc | 71257S45DB vs MT5C2561C-45IT |
5962-8872502LA | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, | Temic Semiconductors | 71257S45DB vs 5962-8872502LA |
HM1-65797MDB | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | Matra MHS | 71257S45DB vs HM1-65797MDB |
HM1-65797MDB | Standard SRAM | Atmel Corporation | 71257S45DB vs HM1-65797MDB |
MT5C2561C-45/IT | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | 71257S45DB vs MT5C2561C-45/IT |
MMCZ-65697L-45 | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, | Temic Semiconductors | 71257S45DB vs MMCZ-65697L-45 |
5962-8854402LX | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | White Microelectronics | 71257S45DB vs 5962-8854402LX |
5962-8872502LX | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | 71257S45DB vs 5962-8872502LX |