Part Details for SMDP-65697L-45SHXXX by Matra MHS
Overview of SMDP-65697L-45SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDP-65697L-45SHXXX
SMDP-65697L-45SHXXX CAD Models
SMDP-65697L-45SHXXX Part Data Attributes
|
SMDP-65697L-45SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SMDP-65697L-45SHXXX
Matra MHS
Standard SRAM, 256KX1, 45ns, CMOS, CDFP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMDP-65697L-45SHXXX
This table gives cross-reference parts and alternative options found for SMDP-65697L-45SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDP-65697L-45SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDP-65697L-45SHXXX | Standard SRAM, 256KX1, 45ns, CMOS, CDFP28 | Matra MHS | SMDP-65697L-45SHXXX vs MMDP-65697L-45SHXXX |
MMDP-65697L-45SHXXX | Standard SRAM, 256KX1, 45ns, CMOS, CQFP28, | Temic Semiconductors | SMDP-65697L-45SHXXX vs MMDP-65697L-45SHXXX |