Memory
71256SA25TPGI8
Integrated Device Technology Inc
Description: Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28

Overview of 71256SA25TPGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for 71256SA25TPGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71256SA25TPGI8 by Integrated Device Technology Inc

71256SA25TPGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 71256SA25TPGI8
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for 71256SA25TPGI8

This table gives cross-reference parts and alternative options found for 71256SA25TPGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256SA25TPGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT61256-25TI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, PLASTIC, SOP-28 Force Technologies Ltd 71256SA25TPGI8 vs FT61256-25TI
MB8287-25PSK Standard SRAM, 32KX8, 25ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited 71256SA25TPGI8 vs MB8287-25PSK
LH52258BD-25 Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp 71256SA25TPGI8 vs LH52258BD-25
HX6256REFC Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors 71256SA25TPGI8 vs HX6256REFC
HX6256RERT Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors 71256SA25TPGI8 vs HX6256RERT
HX6256RSHT Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors 71256SA25TPGI8 vs HX6256RSHT
N341256SJ-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28 NKK Switches 71256SA25TPGI8 vs N341256SJ-25
FT61256L-25DMB Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd 71256SA25TPGI8 vs FT61256L-25DMB
L7CL199IME25 Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc 71256SA25TPGI8 vs L7CL199IME25
HX6256RENC Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors 71256SA25TPGI8 vs HX6256RENC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71256SA25TPGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71256SA25TPGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71256SA25TPGI8 would you like to use for your alert(s)?
  • Please alert me when 71256SA25TPGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71256SA25TPGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71256SA25TPGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71256SA25TPGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71256SA25TPGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71256SA25TPGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: