Part Details for HX6256RENC by Honeywell Microelectronics & Precision Sensors
Overview of HX6256RENC by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HX6256RENC
HX6256RENC CAD Models
HX6256RENC Part Data Attributes
|
HX6256RENC
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HX6256RENC
Honeywell Microelectronics & Precision Sensors
Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HX6256RENC
This table gives cross-reference parts and alternative options found for HX6256RENC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6256RENC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61256-25TI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, PLASTIC, SOP-28 | Force Technologies Ltd | HX6256RENC vs FT61256-25TI |
MB8287-25PSK | Standard SRAM, 32KX8, 25ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Semiconductor Limited | HX6256RENC vs MB8287-25PSK |
LH52258BD-25 | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | HX6256RENC vs LH52258BD-25 |
HX6256REFC | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Honeywell Microelectronics & Precision Sensors | HX6256RENC vs HX6256REFC |
HX6256RERT | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Honeywell Microelectronics & Precision Sensors | HX6256RENC vs HX6256RERT |
HX6256RSHT | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Honeywell Microelectronics & Precision Sensors | HX6256RENC vs HX6256RSHT |
N341256SJ-25 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28 | NKK Switches | HX6256RENC vs N341256SJ-25 |
FT61256L-25DMB | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | HX6256RENC vs FT61256L-25DMB |
L7CL199IME25 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | HX6256RENC vs L7CL199IME25 |
LH52258BK-25 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Sharp Corp | HX6256RENC vs LH52258BK-25 |