MB8287-25PSK
Description: Standard SRAM, 32KX8, 25ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32

Overview of MB8287-25PSK by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MB8287-25PSK by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB8287-25PSK by FUJITSU Semiconductor Limited

MB8287-25PSK
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
PARITY GENERATOR/CHECKER
JESD-30 Code
R-PDIP-T32
Length
39.98 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.25 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB8287-25PSK
    FUJITSU Semiconductor Limited
    Standard SRAM, 32KX8, 25ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32
    VS

Alternate Parts for MB8287-25PSK

This table gives cross-reference parts and alternative options found for MB8287-25PSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8287-25PSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT61256-25TI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, PLASTIC, SOP-28 Force Technologies Ltd MB8287-25PSK vs FT61256-25TI
LH52258BD-25 Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp MB8287-25PSK vs LH52258BD-25
HX6256REFC Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors MB8287-25PSK vs HX6256REFC
HX6256RERT Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors MB8287-25PSK vs HX6256RERT
HX6256RSHT Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors MB8287-25PSK vs HX6256RSHT
N341256SJ-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28 NKK Switches MB8287-25PSK vs N341256SJ-25
FT61256L-25DMB Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd MB8287-25PSK vs FT61256L-25DMB
L7CL199IME25 Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MB8287-25PSK vs L7CL199IME25
HX6256RENC Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Honeywell Microelectronics & Precision Sensors MB8287-25PSK vs HX6256RENC
LH52258BK-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Sharp Corp MB8287-25PSK vs LH52258BK-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB8287-25PSK by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB8287-25PSK by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB8287-25PSK would you like to use for your alert(s)?
  • Please alert me when MB8287-25PSK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB8287-25PSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB8287-25PSK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB8287-25PSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB8287-25PSK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB8287-25PSK by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: