Part Details for 7103P3CWAW4PES by C&K
Overview of 7103P3CWAW4PES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7103P3CWAW4PES
7103P3CWAW4PES CAD Models
7103P3CWAW4PES Part Data Attributes
|
7103P3CWAW4PES
C&K
Buy Now
Datasheet
|
Compare Parts:
7103P3CWAW4PES
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.465 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.83 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7103P3CWAW4PES
This table gives cross-reference parts and alternative options found for 7103P3CWAW4PES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103P3CWAW4PES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103P3CWAW1RE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW1RE |
7103P3CWAW4RE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW4RE |
7103P3CWAW1BES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW1BES |
7103P3CWAW1BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW1BE2 |
7103P3CWAW4GE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW4GE2 |
7103P3CWAW4RES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW4RES |
7103P3CWAW4BE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW4BE |
7103P3CWAW4BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW4BE2 |
7103P3CWAW1GES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW1GES |
7103P3CWAW4GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW4PES vs 7103P3CWAW4GES2 |