7103P3CWAW4BE
C&K
Description: TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5

Overview of 7103P3CWAW4BE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7103P3CWAW4BE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7103P3CWAW4BE by C&K

7103P3CWAW4BE
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Finish
BRIGHT CHROME
Actuator Length
0.45 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
12.7 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.465 inch
Bushing Length
0.448 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.83 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7103P3CWAW4BE
    C&K
    TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5
    VS

Alternate Parts for 7103P3CWAW4BE

This table gives cross-reference parts and alternative options found for 7103P3CWAW4BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103P3CWAW4BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7103P3CWAW1RE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW1RE
7103P3CWAW4RE TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW4RE
7103P3CWAW1BES TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW1BES
7103P3CWAW1BE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW1BE2
7103P3CWAW4GE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW4GE2
7103P3CWAW4RES TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW4RES
7103P3CWAW4BE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW4BE2
7103P3CWAW1GES TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW1GES
7103P3CWAW4GES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW4GES2
7103P3CWAW4BES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7103P3CWAW4BE vs 7103P3CWAW4BES2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7103P3CWAW4BE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7103P3CWAW4BE by C&K

Select Manufacturer
Which Manufacturer of 7103P3CWAW4BE would you like to use for your alert(s)?
  • Please alert me when 7103P3CWAW4BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7103P3CWAW4BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7103P3CWAW4BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7103P3CWAW4BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7103P3CWAW4BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7103P3CWAW4BE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: