Part Details for 7103P3CWAW1BES by C&K
Overview of 7103P3CWAW1BES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7103P3CWAW1BES
7103P3CWAW1BES CAD Models
7103P3CWAW1BES Part Data Attributes
|
7103P3CWAW1BES
C&K
Buy Now
Datasheet
|
Compare Parts:
7103P3CWAW1BES
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.465 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.72 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7103P3CWAW1BES
This table gives cross-reference parts and alternative options found for 7103P3CWAW1BES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103P3CWAW1BES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103P3CWAW4GES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4GES |
7103P3CWAW4RE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4RE2 |
7103P3CWAW4GE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4GE |
7103P3CWAW4BES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4BES |
7103P3CWAW1RES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW1RES |
7103P3CWAW4GE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4GE22 |
7103P3CWAW1GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW1GES2 |
7103P3CWAW1GE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW1GE22 |
7103P3CWAW4BES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4BES2 |
7103P3CWAW4RES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7103P3CWAW1BES vs 7103P3CWAW4RES2 |