Part Details for 70V659S12BFG by Integrated Device Technology Inc
Overview of 70V659S12BFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V659S12BFGI8 | Renesas Electronics Corporation | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's | |
70V659S12BFGI | Renesas Electronics Corporation | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's |
Part Details for 70V659S12BFG
70V659S12BFG CAD Models
70V659S12BFG Part Data Attributes
|
70V659S12BFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V659S12BFG
Integrated Device Technology Inc
Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA208,17X17,32 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.465 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for 70V659S12BFG
This table gives cross-reference parts and alternative options found for 70V659S12BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V659S12BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T659S12BF8 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V659S12BFG vs IDT70T659S12BF8 |
70T659S12BFI8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V659S12BFG vs 70T659S12BFI8 |
70T659S12BF8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V659S12BFG vs 70T659S12BF8 |
70T659S12BFI | CABGA-208, Tray | Integrated Device Technology Inc | 70V659S12BFG vs 70T659S12BFI |
70T659S12BFG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 | Integrated Device Technology Inc | 70V659S12BFG vs 70T659S12BFG |
70T659S12BFG8 | Application Specific SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 | Integrated Device Technology Inc | 70V659S12BFG vs 70T659S12BFG8 |
IDT70T659S12BFI8 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V659S12BFG vs IDT70T659S12BFI8 |
70T659S12BFI | 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70V659S12BFG vs 70T659S12BFI |
70T659S12BF | CABGA-208, Tray | Integrated Device Technology Inc | 70V659S12BFG vs 70T659S12BF |
70V659S12BFGI | CABGA-208, Tray | Integrated Device Technology Inc | 70V659S12BFG vs 70V659S12BFGI |