70V659S12BFI8
Description: 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel

Overview of 70V659S12BFI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
70V659S12BFI8 Renesas Electronics Corporation 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's

CAD Models for 70V659S12BFI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70V659S12BFI8 by Renesas Electronics Corporation

70V659S12BFI8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
208
Manufacturer Package Code
BF208
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e0
Length
15 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
208
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA208,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.515 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
Want to compare parts?
  1. 70V659S12BFI8
    Renesas Electronics Corporation
    128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel
    VS

Alternate Parts for 70V659S12BFI8

This table gives cross-reference parts and alternative options found for 70V659S12BFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V659S12BFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70T659S12BF8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70T659S12BF8
70T659S12BFI8 CABGA-208, Reel Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BFI8
70T659S12BF8 CABGA-208, Reel Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BF8
70T659S12BFI CABGA-208, Tray Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BFI
70T659S12BFG Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BFG
70T659S12BFG8 Application Specific SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BFG8
IDT70T659S12BFI8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70T659S12BFI8
70T659S12BFI 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V659S12BFI8 vs 70T659S12BFI
70T659S12BF CABGA-208, Tray Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BF
70V659S12BFGI CABGA-208, Tray Integrated Device Technology Inc 70V659S12BFI8 vs 70V659S12BFGI
Part Number Description Manufacturer Compare
70T659S12DRGI Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12DRGI
IDT70T659S12DRGI Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM PITCH, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70T659S12DRGI
70V659S12BFI CABGA-208, Tray Integrated Device Technology Inc 70V659S12BFI8 vs 70V659S12BFI
IDT70T659S12BCGI8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70T659S12BCGI8
IDT70V659S12BFG8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70V659S12BFG8
IDT70T659S12BC8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70T659S12BC8
70V659S12BC 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V659S12BFI8 vs 70V659S12BC
70V659S12BC8 CABGA-256, Reel Integrated Device Technology Inc 70V659S12BFI8 vs 70V659S12BC8
70T659S12BCI CABGA-256, Tray Integrated Device Technology Inc 70V659S12BFI8 vs 70T659S12BCI
IDT70V659S12BCGI Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V659S12BFI8 vs IDT70V659S12BCGI

Related Parts for 70V659S12BFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V659S12BFI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V659S12BFI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V659S12BFI8 would you like to use for your alert(s)?
  • Please alert me when 70V659S12BFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V659S12BFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V659S12BFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V659S12BFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V659S12BFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V659S12BFI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: