Datasheets
70T659S12BFI8 by:

CABGA-208, Reel

Part Details for 70T659S12BFI8 by Integrated Device Technology Inc

Overview of 70T659S12BFI8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
70T659S12BFI8 Renesas Electronics Corporation 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's

Part Details for 70T659S12BFI8

70T659S12BFI8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

70T659S12BFI8 Part Data Attributes

70T659S12BFI8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
70T659S12BFI8 Integrated Device Technology Inc CABGA-208, Reel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA
Package Description FBGA-208
Pin Count 208
Manufacturer Package Code BF208
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code S-PBGA-B208
JESD-609 Code e0
Length 15 mm
Memory Density 4718592 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 208
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA208,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 2.4 V
Supply Current-Max 0.395 mA
Supply Voltage-Max (Vsup) 2.6 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 15 mm

Alternate Parts for 70T659S12BFI8

This table gives cross-reference parts and alternative options found for 70T659S12BFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T659S12BFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70T659S12BF8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70T659S12BF8
70T659S12BF8 CABGA-208, Reel Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12BF8
70T659S12BFI CABGA-208, Tray Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12BFI
70T659S12BFG Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12BFG
70T659S12BFG8 Application Specific SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12BFG8
IDT70T659S12BFI8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70T659S12BFI8
70T659S12BFI 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70T659S12BFI8 vs 70T659S12BFI
70T659S12BF CABGA-208, Tray Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12BF
70V659S12BFGI CABGA-208, Tray Integrated Device Technology Inc 70T659S12BFI8 vs 70V659S12BFGI
IDT70V659S12BF8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70V659S12BF8
Part Number Description Manufacturer Compare
70V659S12BFI8 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70T659S12BFI8 vs 70V659S12BFI8
70T659S12DRGI Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12DRGI
IDT70T659S12DRGI Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM PITCH, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70T659S12DRGI
70V659S12BFI CABGA-208, Tray Integrated Device Technology Inc 70T659S12BFI8 vs 70V659S12BFI
IDT70T659S12BCGI8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70T659S12BCGI8
IDT70V659S12BFG8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70V659S12BFG8
IDT70T659S12BC8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T659S12BFI8 vs IDT70T659S12BC8
70V659S12BC 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T659S12BFI8 vs 70V659S12BC
70V659S12BC8 CABGA-256, Reel Integrated Device Technology Inc 70T659S12BFI8 vs 70V659S12BC8
70T659S12BCI CABGA-256, Tray Integrated Device Technology Inc 70T659S12BFI8 vs 70T659S12BCI

70T659S12BFI8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70T659S12BFI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70T659S12BFI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70T659S12BFI8 would you like to use for your alert(s)?
  • Please alert me when 70T659S12BFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70T659S12BFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70T659S12BFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70T659S12BFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70T659S12BFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70T659S12BFI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: