Memory
70V659S10BCG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256

Overview of 70V659S10BCG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 70V659S10BCG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V659S10BCG8 by Integrated Device Technology Inc

70V659S10BCG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.5 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. 70V659S10BCG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
    VS

Alternate Parts for 70V659S10BCG8

This table gives cross-reference parts and alternative options found for 70V659S10BCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V659S10BCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70T659S10BCI 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V659S10BCG8 vs 70T659S10BCI
70V659S10BCG 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V659S10BCG8 vs 70V659S10BCG
70T659S10BC8 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V659S10BCG8 vs 70T659S10BC8
70V659S10BC8 CABGA-256, Reel Integrated Device Technology Inc 70V659S10BCG8 vs 70V659S10BC8
70T659S10BCI8 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V659S10BCG8 vs 70T659S10BCI8
IDT70T659S10BCGI Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BCGI
IDT70T659S10BCI8 Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BCI8
70T659S10BCI CABGA-256, Tray Integrated Device Technology Inc 70V659S10BCG8 vs 70T659S10BCI
IDT70V659S10BC8 Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70V659S10BC8
70V659S10BC8 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V659S10BCG8 vs 70V659S10BC8
Part Number Description Manufacturer Compare
IDT70T659S10BCI Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BCI
70V659S10BFG 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V659S10BCG8 vs 70V659S10BFG
IDT70T659S10BFI Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BFI
IDT70T659S10BFG8 Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BFG8
IDT70V659S10DR Dual-Port SRAM, 128KX36, 10ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70V659S10DR
IDT70V659S10BFG Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70V659S10BFG
IDT70T659S10BCG8 Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BCG8
70T659S10BCI8 128K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V659S10BCG8 vs 70T659S10BCI8
IDT70T659S10BF Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc 70V659S10BCG8 vs IDT70T659S10BF
70V659S10BC8 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V659S10BCG8 vs 70V659S10BC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V659S10BCG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V659S10BCG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V659S10BCG8 would you like to use for your alert(s)?
  • Please alert me when 70V659S10BCG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V659S10BCG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V659S10BCG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V659S10BCG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V659S10BCG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V659S10BCG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: