Part Details for 709269L12G8 by Integrated Device Technology Inc
Overview of 709269L12G8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 709269L12G8
709269L12G8 CAD Models
709269L12G8 Part Data Attributes
|
709269L12G8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709269L12G8
Integrated Device Technology Inc
Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA-108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | X-CPGA-P108 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 108 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 0.5 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 709269L12G8
This table gives cross-reference parts and alternative options found for 709269L12G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709269L12G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709269L12GI | Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs IDT709269L12GI |
709269S12GI | Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs 709269S12GI |
709269L12G | Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs 709269L12G |
709269L12GI | Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs 709269L12GI |
709269S12GI8 | Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs 709269S12GI8 |
IDT709269S12G | Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs IDT709269S12G |
IDT709269L12G | Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs IDT709269L12G |
709269L12GI8 | Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 | Integrated Device Technology Inc | 709269L12G8 vs 709269L12GI8 |