709269L12GI8
Integrated Device Technology Inc
Description: Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108

Overview of 709269L12GI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 709269L12GI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 709269L12GI8 by Integrated Device Technology Inc

709269L12GI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA-108
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
50 MHz
I/O Type
COMMON
JESD-30 Code
X-CPGA-P108
JESD-609 Code
e3
Memory Density
262144 bit
Memory IC Type
APPLICATION SPECIFIC SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
108
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
UNSPECIFIED
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.34 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
PIN/PEG
Terminal Pitch
0.5 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 709269L12GI8
    Integrated Device Technology Inc
    Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108
    VS

Alternate Parts for 709269L12GI8

This table gives cross-reference parts and alternative options found for 709269L12GI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709269L12GI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT709269L12GI Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs IDT709269L12GI
709269S12GI Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs 709269S12GI
709269L12G Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs 709269L12G
709269L12GI Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs 709269L12GI
709269S12GI8 Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs 709269S12GI8
IDT709269S12G Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs IDT709269S12G
IDT709269L12G Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc 709269L12GI8 vs IDT709269L12G
Part Number Description Manufacturer Compare
IDT709269S12PF8 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709269L12GI8 vs IDT709269S12PF8
709269S12PFG Dual-Port SRAM Integrated Device Technology Inc 709269L12GI8 vs 709269S12PFG
70V9269L12PRFGI8 16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel Renesas Electronics Corporation 709269L12GI8 vs 70V9269L12PRFGI8
IDT709269S12PFI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709269L12GI8 vs IDT709269S12PFI
70V9269L12PRF TQFP-128, Tray Integrated Device Technology Inc 709269L12GI8 vs 70V9269L12PRF
IDT709269S12PF9 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709269L12GI8 vs IDT709269S12PF9
709269L12PFI TQFP-100, Tray Integrated Device Technology Inc 709269L12GI8 vs 709269L12PFI
70V9269L12PRFG Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 Integrated Device Technology Inc 709269L12GI8 vs 70V9269L12PRFG
709269S12PFI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709269L12GI8 vs 709269S12PFI
709269L12PFG Dual-Port SRAM Integrated Device Technology Inc 709269L12GI8 vs 709269L12PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 709269L12GI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 709269L12GI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 709269L12GI8 would you like to use for your alert(s)?
  • Please alert me when 709269L12GI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 709269L12GI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 709269L12GI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 709269L12GI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 709269L12GI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 709269L12GI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: