Datasheets
IDT709269S12G by: Integrated Device Technology Inc

Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108

Part Details for IDT709269S12G by Integrated Device Technology Inc

Overview of IDT709269S12G by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT709269S12G

IDT709269S12G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT709269S12G Part Data Attributes

IDT709269S12G Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT709269S12G Integrated Device Technology Inc Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description PGA,
Pin Count 108
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-CPGA-P108
JESD-609 Code e0
Length 30.48 mm
Memory Density 262144 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 108
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 30.48 mm

Alternate Parts for IDT709269S12G

This table gives cross-reference parts and alternative options found for IDT709269S12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709269S12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
709269S12G Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12G vs 709269S12G
IDT709269S12GI Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12G vs IDT709269S12GI
709269L12GI Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12G vs 709269L12GI
IDT709269L12G Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12G vs IDT709269L12G
709269L12G8 Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12G vs 709269L12G8
709269S12GI8 Application Specific SRAM, 16KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12G vs 709269S12GI8
Part Number Description Manufacturer Compare
709269L12PFI TQFP-100, Tray Integrated Device Technology Inc IDT709269S12G vs 709269L12PFI
709269L12PFG Dual-Port SRAM Integrated Device Technology Inc IDT709269S12G vs 709269L12PFG
70V9269L12PRF TQFP-128, Tray Integrated Device Technology Inc IDT709269S12G vs 70V9269L12PRF
709269S12PFG Dual-Port SRAM Integrated Device Technology Inc IDT709269S12G vs 709269S12PFG
IDT709269L12PFG Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12G vs IDT709269L12PFG
70V9269S12PRF TQFP-128, Tray Integrated Device Technology Inc IDT709269S12G vs 70V9269S12PRF
70V9269L12PRFGI8 16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel Renesas Electronics Corporation IDT709269S12G vs 70V9269L12PRFGI8
IDT709269S12PFI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12G vs IDT709269S12PFI
70V9269L12PRFI8 TQFP-128, Reel Integrated Device Technology Inc IDT709269S12G vs 70V9269L12PRFI8
70V9269L12PRFG Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 Integrated Device Technology Inc IDT709269S12G vs 70V9269L12PRFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT709269S12G by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT709269S12G by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT709269S12G would you like to use for your alert(s)?
  • Please alert me when IDT709269S12G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT709269S12G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT709269S12G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT709269S12G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT709269S12G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT709269S12G by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: