7025L20PFGB8
Integrated Device Technology Inc
Description: Dual-Port SRAM

Overview of 7025L20PFGB8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7025L20PFGB8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7025L20PFGB8 by Integrated Device Technology Inc

7025L20PFGB8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
2018-01-26
Access Time-Max
20 ns
JESD-30 Code
S-PQFP-G100
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. 7025L20PFGB8
    Integrated Device Technology Inc
    Dual-Port SRAM
    VS

Alternate Parts for 7025L20PFGB8

This table gives cross-reference parts and alternative options found for 7025L20PFGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7025L20PFGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7025S20PFGI Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20PFGI
7025S20PFGB8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20PFGB8
7025S20PFGI8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20PFGI8
7025S20PFG Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20PFG
7025L20PFGB Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025L20PFGB
70V25S20PFGI8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 70V25S20PFGI8
Part Number Description Manufacturer Compare
7025S20JGB8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20JGB8
7025S20PFG Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20PFG
70V25S20PFGI8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 70V25S20PFGI8
7025L20JG8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025L20JG8
7025L20PFGB Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025L20PFGB
7025S20GG8 Dual-Port SRAM Integrated Device Technology Inc 7025L20PFGB8 vs 7025S20GG8
IDT7025S20FI Dual-Port SRAM, 8KX16, 20ns, CMOS, FP-84 Integrated Device Technology Inc 7025L20PFGB8 vs IDT7025S20FI
IDT70V25L20GGI Dual-Port SRAM, 8KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc 7025L20PFGB8 vs IDT70V25L20GGI
IDT70V25TS20GGI Dual-Port SRAM, 8KX16, 20ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc 7025L20PFGB8 vs IDT70V25TS20GGI
IDT7025L20FB Dual-Port SRAM, 8KX16, 20ns, CMOS, FP-84 Integrated Device Technology Inc 7025L20PFGB8 vs IDT7025L20FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7025L20PFGB8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7025L20PFGB8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7025L20PFGB8 would you like to use for your alert(s)?
  • Please alert me when 7025L20PFGB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7025L20PFGB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7025L20PFGB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7025L20PFGB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7025L20PFGB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7025L20PFGB8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: