Part Details for 70V25S20PFGI8 by Integrated Device Technology Inc
Overview of 70V25S20PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 70V25S20PFGI8
70V25S20PFGI8 CAD Models
70V25S20PFGI8 Part Data Attributes
|
70V25S20PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V25S20PFGI8
Integrated Device Technology Inc
Dual-Port SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 131072 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70V25S20PFGI8
This table gives cross-reference parts and alternative options found for 70V25S20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25S20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025S20PFGI | Dual-Port SRAM | Integrated Device Technology Inc | 70V25S20PFGI8 vs 7025S20PFGI |
7025S20PFGB8 | Dual-Port SRAM | Integrated Device Technology Inc | 70V25S20PFGI8 vs 7025S20PFGB8 |
7025L20PFGB8 | Dual-Port SRAM | Integrated Device Technology Inc | 70V25S20PFGI8 vs 7025L20PFGB8 |
7025S20PFGI8 | Dual-Port SRAM | Integrated Device Technology Inc | 70V25S20PFGI8 vs 7025S20PFGI8 |
7025S20PFG | Dual-Port SRAM | Integrated Device Technology Inc | 70V25S20PFGI8 vs 7025S20PFG |
7025L20PFGB | Dual-Port SRAM | Integrated Device Technology Inc | 70V25S20PFGI8 vs 7025L20PFGB |