Part Details for 7024L35FB by Renesas Electronics Corporation
Overview of 7024L35FB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L35FB | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Part Details for 7024L35FB
7024L35FB CAD Models
7024L35FB Part Data Attributes
|
7024L35FB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7024L35FB
Renesas Electronics Corporation
4K x 16 Dual-Port RAM, FPACK6/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FPACK | |
Pin Count | 84 | |
Manufacturer Package Code | FP84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 7024L35FB
This table gives cross-reference parts and alternative options found for 7024L35FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024L35FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024S35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, PQFP84, 1.170 X 1.170 INCH, 0.110 INCH HEIGHT, QFP-84 | Integrated Device Technology Inc | 7024L35FB vs 7024S35F |
IDT7024S35F | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP84, QFP-84 | Integrated Device Technology Inc | 7024L35FB vs IDT7024S35F |
5962-9166207MYA | Multi-Port SRAM, 4KX16, 35ns, CMOS, CAVITY UP, QFP-84 | Teledyne e2v | 7024L35FB vs 5962-9166207MYA |
IDT70V24S35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQFP84, QFP-84 | Integrated Device Technology Inc | 7024L35FB vs IDT70V24S35F |
7024S35FB | 4K x 16 Dual-Port RAM, FPACK6/Tray | Renesas Electronics Corporation | 7024L35FB vs 7024S35FB |
5962-9166208MYX | Multi-Port SRAM, 4KX16, 35ns, CMOS, CAVITY UP, QFP-84 | Teledyne e2v | 7024L35FB vs 5962-9166208MYX |
IDT70V24L35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQFP84, QFP-84 | Integrated Device Technology Inc | 7024L35FB vs IDT70V24L35F |