Part Details for 5962-9166208MYX by Teledyne e2v
Overview of 5962-9166208MYX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9166208MYX
5962-9166208MYX CAD Models
5962-9166208MYX Part Data Attributes
|
5962-9166208MYX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9166208MYX
Teledyne e2v
Multi-Port SRAM, 4KX16, 35ns, CMOS, CAVITY UP, QFP-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | CAVITY UP, QFP-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
Length | 29.21 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-9166208MYX
This table gives cross-reference parts and alternative options found for 5962-9166208MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166208MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24L35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQFP84, QFP-84 | Integrated Device Technology Inc | 5962-9166208MYX vs IDT70V24L35F |
5962-9166207MYA | Multi-Port SRAM, 4KX16, 35ns, CMOS, CAVITY UP, QFP-84 | Teledyne e2v | 5962-9166208MYX vs 5962-9166207MYA |
7024S35FB | 4K x 16 Dual-Port RAM, FPACK6/Tray | Renesas Electronics Corporation | 5962-9166208MYX vs 7024S35FB |
7024S35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, PQFP84, 1.170 X 1.170 INCH, 0.110 INCH HEIGHT, QFP-84 | Integrated Device Technology Inc | 5962-9166208MYX vs 7024S35F |
IDT7024L35F | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP84, QFP-84 | Integrated Device Technology Inc | 5962-9166208MYX vs IDT7024L35F |