Part Details for 7024S35F by Integrated Device Technology Inc
Overview of 7024S35F by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024S35FB | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Part Details for 7024S35F
7024S35F CAD Models
7024S35F Part Data Attributes
|
7024S35F
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7024S35F
Integrated Device Technology Inc
Multi-Port SRAM, 4KX16, 35ns, CMOS, PQFP84, 1.170 X 1.170 INCH, 0.110 INCH HEIGHT, QFP-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFF, QFL84,1.2SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-F84 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 7024S35F
This table gives cross-reference parts and alternative options found for 7024S35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024S35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024S35F | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP84, QFP-84 | Integrated Device Technology Inc | 7024S35F vs IDT7024S35F |
5962-9166207MYA | Multi-Port SRAM, 4KX16, 35ns, CMOS, CAVITY UP, QFP-84 | Teledyne e2v | 7024S35F vs 5962-9166207MYA |
IDT70V24S35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQFP84, QFP-84 | Integrated Device Technology Inc | 7024S35F vs IDT70V24S35F |
7024S35FB | 4K x 16 Dual-Port RAM, FPACK6/Tray | Renesas Electronics Corporation | 7024S35F vs 7024S35FB |
5962-9166208MYX | Multi-Port SRAM, 4KX16, 35ns, CMOS, CAVITY UP, QFP-84 | Teledyne e2v | 7024S35F vs 5962-9166208MYX |
IDT70V24L35F | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQFP84, QFP-84 | Integrated Device Technology Inc | 7024S35F vs IDT70V24L35F |