7006S55F
Integrated Device Technology Inc
Description: Application Specific SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68

Overview of 7006S55F by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7006S55F by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7006S55F by Integrated Device Technology Inc

7006S55F
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFF, QFL68,.95SQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-F68
JESD-609 Code
e0
Memory Density
131072 bit
Memory IC Type
APPLICATION SPECIFIC SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFF
Package Equivalence Code
QFL68,.95SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.335 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 7006S55F
    Integrated Device Technology Inc
    Application Specific SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68
    VS

Alternate Parts for 7006S55F

This table gives cross-reference parts and alternative options found for 7006S55F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7006S55F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7006L55F Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006S55F vs IDT7006L55F
IDT70V06S55F Multi-Port SRAM, 16KX8, 55ns, CMOS, CQFP68, QFP-68 Integrated Device Technology Inc 7006S55F vs IDT70V06S55F
IDT7006L55FI Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006S55F vs IDT7006L55FI
IDT7006S55F Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006S55F vs IDT7006S55F
IDT7006L55FGB Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 Integrated Device Technology Inc 7006S55F vs IDT7006L55FGB
IDT7006S55FGB Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 Integrated Device Technology Inc 7006S55F vs IDT7006S55FGB
7006L55FI Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006S55F vs 7006L55FI
7006S55FI Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006S55F vs 7006S55FI
7006L55FGB Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc 7006S55F vs 7006L55FGB
Part Number Description Manufacturer Compare
IDT7006L25FGB Dual-Port SRAM, 16KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 Integrated Device Technology Inc 7006S55F vs IDT7006L25FGB
IDT7133L70LB Multi-Port SRAM, 2KX16, 70ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc 7006S55F vs IDT7133L70LB
IDT7143L90PG Multi-Port SRAM, 2KX16, 90ns, CMOS, PPGA68, PLASTIC, PGA-68 Integrated Device Technology Inc 7006S55F vs IDT7143L90PG
7006L55GGI8 Dual-Port SRAM Integrated Device Technology Inc 7006S55F vs 7006L55GGI8
7006L35GI Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7006S55F vs 7006L35GI
IDT7006S35PF Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 7006S55F vs IDT7006S35PF
IDT7133SA70JB Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7006S55F vs IDT7133SA70JB
IDT7133LA35JB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7006S55F vs IDT7133LA35JB
IDT7006S45F Multi-Port SRAM, 16KX8, 45ns, CMOS, CQFP68, QFP-68 Integrated Device Technology Inc 7006S55F vs IDT7006S45F
IDT70T06L25BFGI Dual-Port SRAM, 16KX8, 25ns, CMOS, PBGA100, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, FBGA-100 Integrated Device Technology Inc 7006S55F vs IDT70T06L25BFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7006S55F by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7006S55F by Integrated Device Technology Inc

  • Please alert me when 7006S55F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7006S55F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7006S55F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7006S55F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7006S55F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7006S55F by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: