Part Details for IDT7006L55F by Integrated Device Technology Inc
Overview of IDT7006L55F by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7006L55F
IDT7006L55F CAD Models
IDT7006L55F Part Data Attributes
|
IDT7006L55F
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7006L55F
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.0792 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.0792 mm |
Alternate Parts for IDT7006L55F
This table gives cross-reference parts and alternative options found for IDT7006L55F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7006L55F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V06S55F | Multi-Port SRAM, 16KX8, 55ns, CMOS, CQFP68, QFP-68 | Integrated Device Technology Inc | IDT7006L55F vs IDT70V06S55F |
IDT7006S55FGB | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 | Integrated Device Technology Inc | IDT7006L55F vs IDT7006S55FGB |
7006S55FGB | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQCC68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | IDT7006L55F vs 7006S55FGB |
IDT7006L55FI | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | IDT7006L55F vs IDT7006L55FI |
IDT7006S55F | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | IDT7006L55F vs IDT7006S55F |
IDT70V06L55F | Multi-Port SRAM, 16KX8, 55ns, CMOS, CQFP68, QFP-68 | Integrated Device Technology Inc | IDT7006L55F vs IDT70V06L55F |