Part Details for 6TPL150MU by Panasonic Electronic Components
Overview of 6TPL150MU by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6TPL150MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2917 | 4000 |
|
$0.3675 / $1.0500 | Buy Now |
Part Details for 6TPL150MU
6TPL150MU CAD Models
6TPL150MU Part Data Attributes
|
6TPL150MU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPL150MU
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.189 mA | |
Length | 7.3 mm | |
Manufacturer Series | TPL | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2100 mA | |
Series | TPL | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 6TPL150MU
This table gives cross-reference parts and alternative options found for 6TPL150MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPL150MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W157M006AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPL150MU vs T543W157M006AHS025WAFL |
T543W157M006AHE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPL150MU vs T543W157M006AHE025WAFL |
T543W157M006AHS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | 6TPL150MU vs T543W157M006AHS0407280 |
T543W157M006ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPL150MU vs T543W157M006ATS0257640 |
T543W157M006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPL150MU vs T543W157M006AHW0257610 |
T543W157M006ATW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 6TPL150MU vs T543W157M006ATW040 |
T520W157M006APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPL150MU vs T520W157M006APE0407280 |
T543W157M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 6TPL150MU vs T543W157M006AHE025 |
T543W157M006AHE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPL150MU vs T543W157M006AHE0407610 |
T543W157M006AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 6TPL150MU vs T543W157M006AHE040 |