Filter Your Search
1 - 2 of 2 results
|
6TPL150MU
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 150 µF | 6.3 V | 2.1 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPL | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 189 µA | TPL | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | WRAPAROUND | 1.4 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||
|
6TPL150MU
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 150 µF | 6.3 V | 2.1 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPL | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 189 µA | TPL | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | WRAPAROUND | 1.4 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |