Part Details for T543W157M006AHE040 by KEMET Corporation
Overview of T543W157M006AHE040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543W157M006AHE040
T543W157M006AHE040 CAD Models
T543W157M006AHE040 Part Data Attributes
|
T543W157M006AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543W157M006AHE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543W157M006AHE040
This table gives cross-reference parts and alternative options found for T543W157M006AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543W157M006AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W157M006AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W157M006AHE040 vs T543W157M006AHS025WAFL |
T543W157M006AHE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W157M006AHE040 vs T543W157M006AHE025WAFL |
T543W157M006AHS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T543W157M006AHE040 vs T543W157M006AHS0407280 |
T543W157M006ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W157M006AHE040 vs T543W157M006ATS0257640 |
T543W157M006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W157M006AHE040 vs T543W157M006AHW0257610 |
T543W157M006ATW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543W157M006AHE040 vs T543W157M006ATW040 |
T520W157M006APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W157M006AHE040 vs T520W157M006APE0407280 |
6TPL150MU | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T543W157M006AHE040 vs 6TPL150MU |
T543W157M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543W157M006AHE040 vs T543W157M006AHE025 |
T543W157M006AHE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W157M006AHE040 vs T543W157M006AHE0407610 |