Part Details for 6TL2GRB184MAF by Samwha Electronics
Overview of 6TL2GRB184MAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2GRB184MAF
6TL2GRB184MAF CAD Models
6TL2GRB184MAF Part Data Attributes
|
6TL2GRB184MAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2GRB184MAF
Samwha Electronics
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2GRB184MAF
This table gives cross-reference parts and alternative options found for 6TL2GRB184MAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2GRB184MAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6030.1820400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TL2GRB184MAF vs 6030.1820400A |
6TM2GRB184MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL2GRB184MAF vs 6TM2GRB184MCS |
400MMW184MHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TL2GRB184MAF vs 400MMW184MHPW7 |
MDDSA2G184MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TL2GRB184MAF vs MDDSA2G184MT2I6 |
400MMW184MHPH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TL2GRB184MAF vs 400MMW184MHPH7 |
400MMW184MHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TL2GRB184MAF vs 400MMW184MHP |
6TM2GRB184MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL2GRB184MAF vs 6TM2GRB184MAN |
MDD2G184M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TL2GRB184MAF vs MDD2G184M |
PM15C0.1820400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2GRB184MAF vs PM15C0.1820400 |
DMPE184M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL2GRB184MAF vs DMPE184M2G |