-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1370
|
Newark | 8-Pin Dip Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler/ Tube |Onsemi 6N139VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.7850 | Buy Now |
DISTI #
6N139VM-ND
|
DigiKey | 8PW DIP H GAIN OPTOCOUPLER (VDE) Min Qty: 1 Lead time: 10 Weeks Container: Tube |
978 In Stock |
|
$0.6061 / $1.8900 | Buy Now |
DISTI #
6N139VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP Bulk - Rail/Tube (Alt: 6N139VM) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
6N139VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP Bulk - Rail/Tube (Alt: 6N139VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$0.5859 / $0.6993 | Buy Now |
DISTI #
512-6N139VM
|
Mouser Electronics | High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler RoHS: Compliant | 0 |
|
$0.6060 / $1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6390 | Buy Now |
DISTI #
6N139VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP Bulk - Rail/Tube (Alt: 6N139VM) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
6N139VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP Bulk - Rail/Tube (Alt: 6N139VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$0.5859 / $0.6993 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N139VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N139VM
onsemi
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N139VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N139VM vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, | Sharp Corp | 6N139VM vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, DIP-8 | Isocom LTD | 6N139VM vs 6N139 |
6N139002 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps | Hewlett Packard Co | 6N139VM vs 6N139002 |
6N139#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, DIP-8 | Vicor Corporation | 6N139VM vs 6N139#500 |
6N139#300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Vicor Corporation | 6N139VM vs 6N139#300 |
6N139U | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Fairchild Semiconductor Corporation | 6N139VM vs 6N139U |
6N139(F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, 8 PIN | Toshiba America Electronic Components | 6N139VM vs 6N139(F) |
6N139V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N139VM vs 6N139V |
6N139V | Logic IC Output Optocoupler | onsemi | 6N139VM vs 6N139V |