-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N139(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6N139(F)
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-10C4, 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for 6N139(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139V | Logic IC Output Optocoupler | onsemi | 6N139(F) vs 6N139V |
6N139VM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE | onsemi | 6N139(F) vs 6N139VM |
6N139 | Logic IC Output Optocoupler | onsemi | 6N139(F) vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | Quality Technologies Corp | 6N139(F) vs 6N139 |
6N139_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | 6N139(F) vs 6N139_NL |
6N139 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 11-10C4, 8 PIN | Toshiba America Electronic Components | 6N139(F) vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps | Isocom Components | 6N139(F) vs 6N139 |
6N139V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N139(F) vs 6N139V |
6N139002 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps | Hewlett Packard Co | 6N139(F) vs 6N139002 |
6N139001 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps | Hewlett Packard Co | 6N139(F) vs 6N139001 |