Part Details for 6N139#300 by Vicor Corporation
Overview of 6N139#300 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N139#300
6N139#300 CAD Models
6N139#300 Part Data Attributes:
|
6N139#300
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139#300
Vicor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for 6N139#300
This table gives cross-reference parts and alternative options found for 6N139#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139VM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE | onsemi | 6N139#300 vs 6N139VM |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N139#300 vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, | Sharp Corp | 6N139#300 vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, DIP-8 | Isocom LTD | 6N139#300 vs 6N139 |
6N139002 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps | Hewlett Packard Co | 6N139#300 vs 6N139002 |
6N139#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, DIP-8 | Vicor Corporation | 6N139#300 vs 6N139#500 |
6N139U | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Fairchild Semiconductor Corporation | 6N139#300 vs 6N139U |
6N139(F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, 8 PIN | Toshiba America Electronic Components | 6N139#300 vs 6N139(F) |
6N139V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N139#300 vs 6N139V |
6N139V | Logic IC Output Optocoupler | onsemi | 6N139#300 vs 6N139V |