Part Details for 6EH3BRB333JRN by Samwha Electronics
Overview of 6EH3BRB333JRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3BRB333JRN
6EH3BRB333JRN CAD Models
6EH3BRB333JRN Part Data Attributes
|
6EH3BRB333JRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3BRB333JRN
Samwha Electronics
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3BRB333JRN
This table gives cross-reference parts and alternative options found for 6EH3BRB333JRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3BRB333JRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12333JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3BRB333JRN vs ECQE12333JE9 |
MMHF1250J33300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3BRB333JRN vs MMHF1250J33300000175 |
MMC1250J33300000000 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB333JRN vs MMC1250J33300000000 |
MMH333J1250B | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3BRB333JRN vs MMH333J1250B |
ECQE12333RJW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3BRB333JRN vs ECQE12333RJW |
ECQE12333RJF | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 6EH3BRB333JRN vs ECQE12333RJF |
ECQE12333JF3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3BRB333JRN vs ECQE12333JF3 |
HMPE333J3B | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EH3BRB333JRN vs HMPE333J3B |
MMH333J1250A | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3BRB333JRN vs MMH333J1250A |
MMHS1250J33300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3BRB333JRN vs MMHS1250J33300000200 |