Part Details for ECQE12333RJF by Panasonic Electronic Components
Overview of ECQE12333RJF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12333RJF
ECQE12333RJF CAD Models
ECQE12333RJF Part Data Attributes
|
ECQE12333RJF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12333RJF
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12333RJF
This table gives cross-reference parts and alternative options found for ECQE12333RJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12333RJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV1250J33300000200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12333RJF vs MMCV1250J33300000200 |
MMC333J1250RN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12333RJF vs MMC333J1250RN |
MMH333J1250B | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12333RJF vs MMH333J1250B |
HMPE333J3B | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE12333RJF vs HMPE333J3B |
ECQE12333JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RJF vs ECQE12333JE9 |
ECQE12333JEW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RJF vs ECQE12333JEW |
ECQE12333JF3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RJF vs ECQE12333JF3 |
6EH3BRB333JCS | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12333RJF vs 6EH3BRB333JCS |
ECQE12333RJ9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RJF vs ECQE12333RJ9 |
1000MPW333JHVLO | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE12333RJF vs 1000MPW333JHVLO |