Part Details for HMPE333J3B by MERITEK Electronics Corporation
Overview of HMPE333J3B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMPE333J3B
HMPE333J3B CAD Models
HMPE333J3B Part Data Attributes
|
HMPE333J3B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HMPE333J3B
MERITEK Electronics Corporation
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for HMPE333J3B
This table gives cross-reference parts and alternative options found for HMPE333J3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMPE333J3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC1250J33300000000 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HMPE333J3B vs MMC1250J33300000000 |
MMHF1250J33300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | HMPE333J3B vs MMHF1250J33300000175 |
MMC333J1250AKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HMPE333J3B vs MMC333J1250AKK |
6EH3BRB333JCS | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HMPE333J3B vs 6EH3BRB333JCS |
ECQE12333RJ9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | HMPE333J3B vs ECQE12333RJ9 |
ECQE12333JF9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | HMPE333J3B vs ECQE12333JF9 |
6EH3BRB333JAN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HMPE333J3B vs 6EH3BRB333JAN |
MMC333J1250BKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HMPE333J3B vs MMC333J1250BKK |
MMHV1250J3330000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | HMPE333J3B vs MMHV1250J3330000D220 |
MMCF1250J33300000175 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HMPE333J3B vs MMCF1250J33300000175 |