Part Details for 6EB2JRB332JAG075CA by Samwha Electronics
Overview of 6EB2JRB332JAG075CA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2JRB332JAG075CA
6EB2JRB332JAG075CA CAD Models
6EB2JRB332JAG075CA Part Data Attributes
|
6EB2JRB332JAG075CA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2JRB332JAG075CA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2JRB332JAG075CA
This table gives cross-reference parts and alternative options found for 6EB2JRB332JAG075CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2JRB332JAG075CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX332J630AC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB332JAG075CA vs MMX332J630AC |
MMHV0630J3320000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB332JAG075CA vs MMHV0630J3320000D210 |
MMX332J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB332JAG075CA vs MMX332J630AD |
MMC332J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB332JAG075CA vs MMC332J630ACK |
MMC0630J33200000000 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB332JAG075CA vs MMC0630J33200000000 |
6EB2JBB332JRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2JRB332JAG075CA vs 6EB2JBB332JRG075CA |
MMHF0630J33200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB332JAG075CA vs MMHF0630J33200000100 |
MMCV0630J3320000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB332JAG075CA vs MMCV0630J3320000D210 |
AMR332J630A | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB332JAG075CA vs AMR332J630A |
MMHD0630J33200000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB332JAG075CA vs MMHD0630J33200000050 |