6EB2JBB332JRG075CA
Samwha Electronics
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 6EB2JBB332JRG075CA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6EB2JBB332JRG075CA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6EB2JBB332JRG075CA by Samwha Electronics

6EB2JBB332JRG075CA
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6EB2JBB332JRG075CA
    Samwha Electronics
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 6EB2JBB332JRG075CA

This table gives cross-reference parts and alternative options found for 6EB2JBB332JRG075CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2JBB332JRG075CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMX332J630AC CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 6EB2JBB332JRG075CA vs MMX332J630AC
MMHV0630J3320000D210 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 6EB2JBB332JRG075CA vs MMHV0630J3320000D210
MMX332J630AD CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 6EB2JBB332JRG075CA vs MMX332J630AD
MMC332J630ACK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 6EB2JBB332JRG075CA vs MMC332J630ACK
MMC0630J33200000000 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 6EB2JBB332JRG075CA vs MMC0630J33200000000
MMHF0630J33200000100 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 6EB2JBB332JRG075CA vs MMHF0630J33200000100
MMCV0630J3320000D210 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 6EB2JBB332JRG075CA vs MMCV0630J3320000D210
AMR332J630A CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 6EB2JBB332JRG075CA vs AMR332J630A
MMHD0630J33200000050 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 6EB2JBB332JRG075CA vs MMHD0630J33200000050
BR73.35630 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 6EB2JBB332JRG075CA vs BR73.35630

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6EB2JBB332JRG075CA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6EB2JBB332JRG075CA by Samwha Electronics

Select Manufacturer
Which Manufacturer of 6EB2JBB332JRG075CA would you like to use for your alert(s)?
  • Please alert me when 6EB2JBB332JRG075CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6EB2JBB332JRG075CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6EB2JBB332JRG075CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6EB2JBB332JRG075CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6EB2JBB332JRG075CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6EB2JBB332JRG075CA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: