Part Details for MMX332J630AD by Nissei Electric Co Ltd
Overview of MMX332J630AD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX332J630AD
MMX332J630AD CAD Models
MMX332J630AD Part Data Attributes
|
MMX332J630AD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX332J630AD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX332J630AD
This table gives cross-reference parts and alternative options found for MMX332J630AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX332J630AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J3320000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332J630AD vs MMCV0630J3320000D210 |
MMHV0630J33200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX332J630AD vs MMHV0630J33200000200 |
MMX332J630BDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332J630AD vs MMX332J630BDK |
MMHS0630J33200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX332J630AD vs MMHS0630J33200000200 |
6EB2JRB332JAM075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332J630AD vs 6EB2JRB332JAM075CA |
6EB2JRB332JRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332J630AD vs 6EB2JRB332JRN075CA |
MMX332J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX332J630AD vs MMX332J630BC |
6TX2JRB332JAF | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332J630AD vs 6TX2JRB332JAF |
PM14C33005630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX332J630AD vs PM14C33005630 |
MMHF0630J33200000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX332J630AD vs MMHF0630J33200000050 |