Part Details for BR73.35630 by EXXELIA Group
Overview of BR73.35630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35630KFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35630JFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35630DFF#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part Details for BR73.35630
BR73.35630 CAD Models
BR73.35630 Part Data Attributes
|
BR73.35630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BR73.35630
EXXELIA Group
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BR73.35630
This table gives cross-reference parts and alternative options found for BR73.35630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR73.35630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J3320000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BR73.35630 vs MMCV0630J3320000D210 |
MMHV0630J33200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BR73.35630 vs MMHV0630J33200000200 |
MMX332J630BDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BR73.35630 vs MMX332J630BDK |
MMHS0630J33200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BR73.35630 vs MMHS0630J33200000200 |
6EB2JRB332JAM075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR73.35630 vs 6EB2JRB332JAM075CA |
6EB2JRB332JRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR73.35630 vs 6EB2JRB332JRN075CA |
MMX332J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BR73.35630 vs MMX332J630BC |
6TX2JRB332JAF | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR73.35630 vs 6TX2JRB332JAF |
PM14C33005630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BR73.35630 vs PM14C33005630 |
MMHF0630J33200000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BR73.35630 vs MMHF0630J33200000050 |