Memory
67C4501-50J
AMD
Description: FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 67C4501-50J by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 67C4501-50J by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67C4501-50J by AMD

67C4501-50J
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Cycle Time
65 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 67C4501-50J
    AMD
    FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 67C4501-50J

This table gives cross-reference parts and alternative options found for 67C4501-50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4501-50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8986303YX FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 Temic Semiconductors 67C4501-50J vs 5962-8986303YX
5962-8986303XB FIFO, 512X9, 50ns, Asynchronous, CMOS Integrated Device Technology Inc 67C4501-50J vs 5962-8986303XB
AM7201-50/BXA FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 AMD 67C4501-50J vs AM7201-50/BXA
IDT7201L50D FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc 67C4501-50J vs IDT7201L50D
5962-8986303YA FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 Matra MHS 67C4501-50J vs 5962-8986303YA
MK45H11N50 512X9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics 67C4501-50J vs MK45H11N50
7201LA50PG FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 67C4501-50J vs 7201LA50PG
IDT7201S50P FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc 67C4501-50J vs IDT7201S50P
IDT7201LA50DBG FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 67C4501-50J vs IDT7201LA50DBG
7201SA50TP FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc 67C4501-50J vs 7201SA50TP
Part Number Description Manufacturer Compare
5962-8753102TA FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Temic Semiconductors 67C4501-50J vs 5962-8753102TA
LH540201U-50 FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp 67C4501-50J vs LH540201U-50
IDT7201LA50TCB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 67C4501-50J vs IDT7201LA50TCB
7201LA50JG Bi-Directional FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 Renesas Electronics Corporation 67C4501-50J vs 7201LA50JG
5962-8986303XX FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 Cypress Semiconductor 67C4501-50J vs 5962-8986303XX
IDT7201LA50SO8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 67C4501-50J vs IDT7201LA50SO8
5962-8986303YA FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 Temic Semiconductors 67C4501-50J vs 5962-8986303YA
IDT7201LA50TP FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 67C4501-50J vs IDT7201LA50TP
IDT7201SA50J FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 67C4501-50J vs IDT7201SA50J
5962-8753102XA FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency 67C4501-50J vs 5962-8753102XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67C4501-50J by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67C4501-50J by AMD

  • Please alert me when 67C4501-50J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67C4501-50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67C4501-50J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67C4501-50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67C4501-50J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67C4501-50J by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: