Part Details for 678D227M063EK4DE3 by Vishay Sprague
Overview of 678D227M063EK4DE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D227M063EK4DE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678D227M063EK4DE3-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 230 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7728 | Buy Now |
Part Details for 678D227M063EK4DE3
678D227M063EK4DE3 CAD Models
678D227M063EK4DE3 Part Data Attributes
|
678D227M063EK4DE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
678D227M063EK4DE3
Vishay Sprague
CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.05 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1230 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D227M063EK4DE3
This table gives cross-reference parts and alternative options found for 678D227M063EK4DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D227M063EK4DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEP1J221MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 678D227M063EK4DE3 vs UEP1J221MHD1CC |
BKME630ELL221ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 678D227M063EK4DE3 vs BKME630ELL221ML25S |
678D227M063EK3D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Vishay Sprague | 678D227M063EK4DE3 vs 678D227M063EK3D |
TET1J221M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Taicon Corporation | 678D227M063EK4DE3 vs TET1J221M |
LESRA220M63TB216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 678D227M063EK4DE3 vs LESRA220M63TB216X25 |
UEP1J221MHD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 678D227M063EK4DE3 vs UEP1J221MHD1CT |
UEP1J221MHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 678D227M063EK4DE3 vs UEP1J221MHD1CV |
UEP1J221MHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 678D227M063EK4DE3 vs UEP1J221MHD1CM |
LESRA220M63TR6316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 678D227M063EK4DE3 vs LESRA220M63TR6316X25 |
LESRA220M63CF316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 678D227M063EK4DE3 vs LESRA220M63CF316X25 |