Part Details for BKME630ELL221ML25S by Chemi-Con
Overview of BKME630ELL221ML25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKME630ELL221ML25S
BKME630ELL221ML25S CAD Models
BKME630ELL221ML25S Part Data Attributes
|
BKME630ELL221ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BKME630ELL221ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8316 mA | |
Length | 25 mm | |
Manufacturer Series | KME-BP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 405 mA | |
Series | KME-BP | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for BKME630ELL221ML25S
This table gives cross-reference parts and alternative options found for BKME630ELL221ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKME630ELL221ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEP1J221MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | BKME630ELL221ML25S vs UEP1J221MHD1CC |
678D227M063EK3D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Vishay Sprague | BKME630ELL221ML25S vs 678D227M063EK3D |
TET1J221M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Taicon Corporation | BKME630ELL221ML25S vs TET1J221M |
LESRA220M63TB216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | BKME630ELL221ML25S vs LESRA220M63TB216X25 |
UEP1J221MHD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | BKME630ELL221ML25S vs UEP1J221MHD1CT |
UEP1J221MHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | BKME630ELL221ML25S vs UEP1J221MHD1CV |
UEP1J221MHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | BKME630ELL221ML25S vs UEP1J221MHD1CM |
678D227M063EK4DE3 | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Vishay Sprague | BKME630ELL221ML25S vs 678D227M063EK4DE3 |
LESRA220M63TR6316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | BKME630ELL221ML25S vs LESRA220M63TR6316X25 |
LESRA220M63CF316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | BKME630ELL221ML25S vs LESRA220M63CF316X25 |