Part Details for LESRA220M63TR6316X25 by IBS Electronics Inc
Overview of LESRA220M63TR6316X25 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA220M63TR6316X25
LESRA220M63TR6316X25 CAD Models
LESRA220M63TR6316X25 Part Data Attributes
|
LESRA220M63TR6316X25
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA220M63TR6316X25
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA220M63TR6316X25
This table gives cross-reference parts and alternative options found for LESRA220M63TR6316X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA220M63TR6316X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEP1J221MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LESRA220M63TR6316X25 vs UEP1J221MHD1CC |
BKME630ELL221ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LESRA220M63TR6316X25 vs BKME630ELL221ML25S |
678D227M063EK3D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Vishay Sprague | LESRA220M63TR6316X25 vs 678D227M063EK3D |
TET1J221M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Taicon Corporation | LESRA220M63TR6316X25 vs TET1J221M |
LESRA220M63TB216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | LESRA220M63TR6316X25 vs LESRA220M63TB216X25 |
UEP1J221MHD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LESRA220M63TR6316X25 vs UEP1J221MHD1CT |
UEP1J221MHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LESRA220M63TR6316X25 vs UEP1J221MHD1CV |
UEP1J221MHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LESRA220M63TR6316X25 vs UEP1J221MHD1CM |
678D227M063EK4DE3 | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Vishay Sprague | LESRA220M63TR6316X25 vs 678D227M063EK4DE3 |
LESRA220M63CF316X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | LESRA220M63TR6316X25 vs LESRA220M63CF316X25 |