Part Details for 6650.4520 by Schurter Electronic Components
Overview of 6650.4520 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6650.4520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5327
|
Newark | 6650 Power Entry Module 10A F/Plastic Bag |Schurter 6650.4520 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $6.0900 | Buy Now |
DISTI #
486-5985-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
11 In Stock |
|
$3.5362 / $4.6000 | Buy Now |
DISTI #
6650.4520
|
Avnet Americas | 6650 FELCOM-COMPONENTS 10A - Bag (Alt: 6650.4520) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$3.4514 / $4.0472 | Buy Now |
DISTI #
693-6650.452
|
Mouser Electronics | AC Power Entry Modules 6650 FELCOM-COMP 10A | 0 |
|
$3.6400 / $4.5900 | Order Now |
DISTI #
70598190
|
RS | Power Entry Modules, AC, 6650 FELCOM-COMP 10A | Schurter 6650.4520 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | 6650 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$3.6700 / $4.5000 | Buy Now |
DISTI #
6650.4520
|
TME | Connector: AC supply, socket, female, 10A, 250VAC, IEC 60320, THT Min Qty: 1 | 45 |
|
$1.1700 / $1.5000 | Buy Now |
DISTI #
6650.4520
|
Avnet Abacus | 6650 FELCOM-COMPONENTS 10A (Alt: 6650.4520) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6650 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$3.6700 / $4.5000 | Buy Now |
Part Details for 6650.4520
6650.4520 CAD Models
6650.4520 Part Data Attributes:
|
6650.4520
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6650.4520
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/F, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6650.4520
This table gives cross-reference parts and alternative options found for 6650.4520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6650.4520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4320 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6650.4520 vs 6600.4320 |
6600.4130 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6650.4520 vs 6600.4130 |
6600.4330 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6650.4520 vs 6600.4330 |
6600.4310 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6650.4520 vs 6600.4310 |