-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5322
|
Newark | 6600-4 Connector Outlet 10A F/Carton Box |Schurter 6600.4130 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6600 | Buy Now |
DISTI #
486-4767-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
200 In Stock |
|
$0.9600 / $1.4300 | Buy Now |
DISTI #
6600.4130
|
Avnet Americas | 6600 APPLIANCE OUTLET 10A 70° - Boxed Product (Development Kits) (Alt: 6600.4130) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$0.9370 / $1.0987 | Buy Now |
DISTI #
693-6600.413
|
Mouser Electronics | AC Power Entry Modules 6600 APPLIANCE OUTLT 10A 70 | 80 |
|
$1.1100 / $1.3200 | Buy Now |
DISTI #
70598117
|
RS | Power Entry Modules, AC, 6600 APPLIANCE OUTLT 10A 70 | Schurter 6600.4130 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ |
|
Future Electronics | 6600.4 Series 3 Position 250 V 10 A Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$0.9400 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 6600 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.0100 / $1.5100 | Buy Now |
DISTI #
6600.4130
|
TME | Connector: AC supply, socket, female, 10A, 250VAC, IEC 60320, IP30 Min Qty: 1 | 0 |
|
$1.1200 / $1.8000 | RFQ |
DISTI #
6600.4130
|
Avnet Abacus | 6600 APPLIANCE OUTLET 10A 70� (Alt: 6600.4130) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6600 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.0100 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600.4130
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6600.4130
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/F; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6600.4130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600.4130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4320 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4130 vs 6600.4320 |
6600.4330 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4130 vs 6600.4330 |
6600.4310 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4130 vs 6600.4310 |
6650.4520 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4130 vs 6650.4520 |