Part Details for 6600.4310 by Schurter Electronic Components
Overview of 6600.4310 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6600.4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5325
|
Newark | 6600-4 Connector Outlet 10A F/Carton Box |Schurter 6600.4310 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6600 | Buy Now |
DISTI #
486-4769-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
91 In Stock |
|
$0.9600 / $1.4300 | Buy Now |
DISTI #
6600.4310
|
Avnet Americas | 6600 APPLIANCE OUTLET 10A 70° - Boxed Product (Development Kits) (Alt: 6600.4310) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$0.9370 / $1.0987 | Buy Now |
DISTI #
693-6600.431
|
Mouser Electronics | AC Power Entry Modules 6600 APPLIANCE OUTLT 10A 70 RoHS: Compliant | 0 |
|
$0.9600 / $1.4300 | Order Now |
DISTI #
70598129
|
RS | Power Entry Modules, AC, 6600 APPLIANCE OUTLT 10A 70 | Schurter 6600.4310 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Future Electronics | 6600.4310 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.9400 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 6600 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.0100 / $1.5100 | Buy Now |
|
Quest Components | 240 |
|
$1.3627 / $2.9464 | Buy Now | |
DISTI #
6600.4310
|
TME | Connector: AC supply, socket, female, IEC 60320, C13 (F), -25÷70°C Min Qty: 1 | 0 |
|
$1.1100 / $1.5900 | RFQ |
DISTI #
6600.4310
|
Avnet Abacus | 6600 APPLIANCE OUTLET 10A 70� (Alt: 6600.4310) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6600.4310
6600.4310 CAD Models
6600.4310 Part Data Attributes:
|
6600.4310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6600.4310
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/F; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6600.4310
This table gives cross-reference parts and alternative options found for 6600.4310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600.4310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4320 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4310 vs 6600.4320 |
6600.4130 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4310 vs 6600.4130 |
6600.4330 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4310 vs 6600.4330 |
6650.4520 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6600.4310 vs 6650.4520 |