Part Details for 66005-001 by Micropac Industries Inc
Overview of 66005-001 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66005-001
66005-001 CAD Models
66005-001 Part Data Attributes:
|
66005-001
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66005-001
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 16000V Isolation, HERMETIC SEALED, CERAMIC, TO-46, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, TO-46, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Current Transfer Ratio-Nom | 15% | |
Dark Current-Max | 300 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 16000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for 66005-001
This table gives cross-reference parts and alternative options found for 66005-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66005-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66005-101 | Transistor Output Optocoupler, 1-Element, 16000V Isolation, HERMETIC SEALED, CERAMIC, TO-46, 5 PIN | Micropac Industries Inc | 66005-001 vs 66005-101 |