Part Details for 66005-101 by Micropac Industries Inc
Overview of 66005-101 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 66005-101
66005-101 CAD Models
66005-101 Part Data Attributes
|
66005-101
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66005-101
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 16000V Isolation, HERMETIC SEALED, CERAMIC, TO-46, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, TO-46, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Current Transfer Ratio-Nom | 15% | |
Dark Current-Max | 300 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 16000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO |