66005-001
vs
66005-101
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
MICROPAC INDUSTRIES INC
|
Package Description |
HERMETIC SEALED, CERAMIC, TO-46, 5 PIN
|
HERMETIC SEALED, CERAMIC, TO-46, 5 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
15%
|
15%
|
Current Transfer Ratio-Nom |
15%
|
15%
|
Dark Current-Max |
300 nA
|
300 nA
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.3 V
|
1.8 V
|
Isolation Voltage-Max |
16000 V
|
16000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Response Time-Max |
0.000015 s
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.25 W
|
|
|
|