Part Details for 65817-002LF by Amphenol Communications Solutions
Overview of 65817-002LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 65817-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2838
|
Newark | Mini Latch Hsg Bulkhead/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 65817-002LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 | Buy Now |
DISTI #
65817-002LF-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.5640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $0.8790 | Buy Now |
Part Details for 65817-002LF
65817-002LF CAD Models
65817-002LF Part Data Attributes
|
65817-002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65817-002LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 20 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for 65817-002LF
This table gives cross-reference parts and alternative options found for 65817-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65817-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65817-002 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 65817-002LF vs 65817-002 |