There are no models available for this part yet.
Overview of 87263-2002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
CAD Models for 87263-2002 by Molex
Part Data Attributes for 87263-2002 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
MILLI-GRID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87263-2002
This table gives cross-reference parts and alternative options found for 87263-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-420 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-2002 vs 67898-420 |
68683-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87263-2002 vs 68683-410 |
66903-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87263-2002 vs 66903-320 |
87606-410HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 20 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 87263-2002 vs 87606-410HLF |
10065490-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87263-2002 vs 10065490-020 |
HLE-110-02-S-DV-PE-BE-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 87263-2002 vs HLE-110-02-S-DV-PE-BE-LC |
71609-810 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 87263-2002 vs 71609-810 |
66903-220 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87263-2002 vs 66903-220 |
20R-HQS-1(T) | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | JST Manufacturing | 87263-2002 vs 20R-HQS-1(T) |
89883-310H | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87263-2002 vs 89883-310H |