65817-002LF vs 1-1470209-9 feature comparison

65817-002LF Amphenol Communications Solutions

Buy Now Datasheet

1-1470209-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Package Description LEAD FREE
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.2 inch
Body Depth 0.545 inch
Body Length 1.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 2 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCH
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Termination Type CRIMP SOLDER
Total Number of Contacts 2 20
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN (80) OVER NICKEL (50)
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare 65817-002LF with alternatives

Compare 1-1470209-9 with alternatives