There are no models available for this part yet.
Overview of 6450170-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6450170-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6450170-3
|
Avnet Americas | MBXL R/A RCPT 3ACP+48S+5P - Bulk (Alt: 6450170-3) RoHS: Compliant Min Qty: 1100 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
6450170-3
|
Avnet Abacus | (Alt: 6450170-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 6450170-3 by TE Connectivity
Part Data Attributes for 6450170-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
WITH GUIDES
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.82 inch
|
Body Length
|
4 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S48P8
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
HYBRID
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
56
|
Alternate Parts for 6450170-3
This table gives cross-reference parts and alternative options found for 6450170-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450170-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10104807ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450170-3 vs 51740-10104807ALF |
DFD01-67-A-B-A | Board Connector, 67 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 6450170-3 vs DFD01-67-A-B-A |
51740-10304805ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450170-3 vs 51740-10304805ALF |
51740-10704801ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450170-3 vs 51740-10704801ALF |
6450170-3 | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | TE Connectivity | 6450170-3 vs 6450170-3 |
51740-10504803ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450170-3 vs 51740-10504803ALF |